
DP8340N | |
|---|---|
DigiKey Part Number | 2156-DP8340N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8340N |
Description | IC ENCODER/TRANSMITTER 24-DIP |
Customer Reference | |
Detailed Description | Encoder, Transmitter 24-DIP |
Datasheet | Datasheet |
Category | Type Encoder, Transmitter |
Manufacturer National Semiconductor | Mounting Type Through Hole |
Packaging Bulk | Package / Case 24-DIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 24-DIP |
DigiKey Programmable Not Verified |
| Bulk: | 2554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,08077 € | 261,05 € |
| Unit Price without VAT: | 20,08077 € |
|---|---|
| Unit Price with VAT: | 23,89612 € |

