
DP83223VX | |
|---|---|
DigiKey Part Number | 2156-DP83223VX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83223VX |
Description | IC TRANSCEIVER 28PLCC |
Customer Reference | |
Detailed Description | Transceiver 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Type Transceiver | Supplier Device Package 28-PLCC (11.43x11.43) |
| Bulk: | 10500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,12778 € | 256,60 € |
| Unit Price without VAT: | 7,12778 € |
|---|---|
| Unit Price with VAT: | 8,48206 € |

