
DP83223V | |
|---|---|
DigiKey Part Number | 2156-DP83223V-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83223V |
Description | IC TRANSCEIVER 28PLCC |
Customer Reference | |
Detailed Description | Transceiver 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) |
| Tube: | 5678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,72292 € | 257,35 € |
| Unit Price without VAT: | 10,72292 € |
|---|---|
| Unit Price with VAT: | 12,76027 € |

