
DP83223AV | |
|---|---|
DigiKey Part Number | 2156-DP83223AV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP83223AV |
Description | TELECOM IC, ETHERNET TRANSCVR |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 190mA | |
Power (Watts) | 700 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) |
| Bulk: | 3570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,14125 € | 260,52 € |
| Unit Price without VAT: | 8,14125 € |
|---|---|
| Unit Price with VAT: | 9,68809 € |

