Stream Cipher Scramble 28-PLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83222V

DigiKey Part Number
2156-DP83222V-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DP83222V
Description
IC STREAM CIPHER SCRAMBLE 28PLCC
Customer Reference
Detailed Description
Stream Cipher Scramble 28-PLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Stream Cipher Scramble
Applications
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.43x11.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.577
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5577
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2013,23600 €264,72 €
Unit Price without VAT:13,23600 €
Unit Price with VAT:15,75084 €