
DP8308N | |
|---|---|
DigiKey Part Number | 2156-DP8308N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DP8308N |
Description | IC TXRX 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver 1 Element 8 Bit per Element Output 20-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer National Semiconductor | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
Logic Type Transceiver | Base Product Number |
Number of Elements 1 |
| Tube: | 229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,75000 € | 255,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

