
DNP015 | |
|---|---|
DigiKey Part Number | 2156-DNP015-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DNP015 |
Description | SPST |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-MDIP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz |
Manufacturer Fairchild Semiconductor | Power (Watts) 25 W |
Packaging Bulk | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage |
Part Status Active | Control Features EN, Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 700V | Supplier Device Package 8-MDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |
Duty Cycle 80% |
| Bulk: | 222000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,53544 € | 255,94 € |
| Unit Price without VAT: | 0,53544 € |
|---|---|
| Unit Price with VAT: | 0,63717 € |

