Parity Generator 9 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM93S62N

DigiKey Part Number
2156-DM93S62N-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM93S62N
Description
IC PARITY GEN/CHK 9 14-DIP
Customer Reference
Detailed Description
Parity Generator 9 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Parity Generator/Checker
Number of Circuits
9
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.040
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2040
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
653,99323 €259,56 €
Unit Price without VAT:3,99323 €
Unit Price with VAT:4,75194 €