
DM93L38N | |
|---|---|
DigiKey Part Number | 2156-DM93L38N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM93L38N |
Description | IC MULTIPLEXER 8 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 8 x 2:1 16-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 8 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 400µA, 4.8mA |
| Bulk: | 2476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,17863 € | 254,29 € |
| Unit Price without VAT: | 3,17863 € |
|---|---|
| Unit Price with VAT: | 3,78257 € |

