
DM9348W/883 | |
|---|---|
DigiKey Part Number | 2156-DM9348W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM9348W/883 |
Description | IC PARITY GEN/CHK 12-BIT 16-CFP |
Customer Reference | |
Detailed Description | Parity Generator 12-Bit 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 12-Bit | |
Current - Output High, Low | 800µA, 16mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,87792 € | 261,07 € |
| Unit Price without VAT: | 10,87792 € |
|---|---|
| Unit Price with VAT: | 12,94472 € |

