
DM9324N | |
|---|---|
DigiKey Part Number | 2156-DM9324N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM9324N |
Description | IC MAG COMPARATOR 5BIT 16-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 800µA, 16mA |
Manufacturer Fairchild Semiconductor | Max Propagation Delay @ V, Max CL 32ns @ 5V, 50pF |
Packaging Bulk | Current - Quiescent (Iq) 81 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits 5 | Supplier Device Package 16-PDIP |
Output Active High | Mounting Type Through Hole |
Output Function A<B, A=B, A>B | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 1649 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

