
DM9312W/883 | |
|---|---|
DigiKey Part Number | 2156-DM9312W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM9312W/883 |
Description | IC DATA/MUX 1 X 8:1 16-CFLATPACK |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-CFlatPack |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-CFlatPack |
Circuit 1 x 8:1 | Supplier Device Package 16-CFlatPack |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 800µA, 16mA |
| Bulk: | 146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,63409 € | 255,95 € |
| Unit Price without VAT: | 11,63409 € |
|---|---|
| Unit Price with VAT: | 13,84457 € |

