
DM9311W/883 | |
|---|---|
DigiKey Part Number | 2156-DM9311W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM9311W/883 |
Description | IC DECODER/DEMUX 1 X 4:16 24-CFP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 800µA, 16mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,59900 € | 251,98 € |
| Unit Price without VAT: | 12,59900 € |
|---|---|
| Unit Price with VAT: | 14,99281 € |

