
DM9301W/883 | |
|---|---|
DigiKey Part Number | 2156-DM9301W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM9301W/883 |
Description | IC DECODER 1 X 4:10 16-CFP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-CFP |
Datasheet | Datasheet |
Category | Current - Output High, Low 800µA, 16mA |
Manufacturer National Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-CFlatPack |
Circuit 1 x 4:10 | Supplier Device Package 16-CFP |
Independent Circuits 1 |
| Bulk: | 161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,13322 € | 258,12 € |
| Unit Price without VAT: | 2,13322 € |
|---|---|
| Unit Price with VAT: | 2,53853 € |

