
DM81LS97AN | |
|---|---|
DigiKey Part Number | 2156-DM81LS97AN-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM81LS97AN |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Output 20-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Tube: | 376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,24377 € | 255,79 € |
| Unit Price without VAT: | 2,24377 € |
|---|---|
| Unit Price with VAT: | 2,67009 € |

