
DM81LS96AN | |
|---|---|
DigiKey Part Number | 2156-DM81LS96AN-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM81LS96AN |
Description | IC INVERTER 1CH 8-INP 20DIP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 3-State 20-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 30ns @ 5V, 150pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 20-PDIP |
Number of Inputs 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Features 3-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

