AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S51N

DigiKey Part Number
2156-DM74S51N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74S51N
Description
IC AND/OR/INVERT GATE 14-DIP
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Fairchild Semiconductor
Current - Output High, Low
1mA, 20mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
AND/OR/INVERT Gate
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
2
Supplier Device Package
14-DIP
Number of Inputs
8 Input (2, 2, 2, 2)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:12500
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7900,32296 €255,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,32296 €
Unit Price with VAT:0,38432 €