
DM74S30N | |
|---|---|
DigiKey Part Number | 2156-DM74S30N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74S30N |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 5516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,43030 € | 260,76 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51206 € |

