
DM74S283N | |
|---|---|
DigiKey Part Number | 2156-DM74S283N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74S283N |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,04133 € | 259,29 € |
| Unit Price without VAT: | 1,04133 € |
|---|---|
| Unit Price with VAT: | 1,23918 € |

