Parity Generator 3 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S280N

DigiKey Part Number
2156-DM74S280N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74S280N
Description
IC PARITY GEN/CHK 3 14-DIP
Customer Reference
Detailed Description
Parity Generator 3 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
Fairchild Semiconductor
Voltage - Supply
4.75 V ~ 5.25 V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
14-DIP (0.300", 7.62mm)
Logic Type
Parity Generator/Checker
Supplier Device Package
14-DIP
Number of Circuits
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:3000
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4330,59113 €255,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,59113 €
Unit Price with VAT:0,70344 €