Look-ahead Carry Generator IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S182N

DigiKey Part Number
2156-DM74S182N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74S182N
Description
IC LOOK CARRY GENTR 4BIT 16-PDIP
Customer Reference
Detailed Description
Look-ahead Carry Generator IC 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Look-ahead Carry Generator
Supply Voltage
4.75V ~ 5.25V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:4500
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1401,84171 €257,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84171 €
Unit Price with VAT:2,19163 €