
DM74S158N | |
|---|---|
DigiKey Part Number | 2156-DM74S158N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74S158N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 1824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,30121 € | 260,55 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |

