
DM74S02N | |
|---|---|
DigiKey Part Number | 2156-DM74S02N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74S02N |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Tube: | 7261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14564 € | 264,63 € |
| Unit Price without VAT: | 0,14564 € |
|---|---|
| Unit Price with VAT: | 0,17331 € |

