
DM74LS38SJ | |
|---|---|
DigiKey Part Number | 2156-DM74LS38SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74LS38SJ |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 12 mA |
Mfr | Current - Output High, Low 250µA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 48ns @ 5V, 150pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOP |
Features Open Collector | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 6264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

