
DM74LS26MX | |
|---|---|
DigiKey Part Number | 2156-DM74LS26MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74LS26MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4.4 mA |
Mfr | Current - Output High, Low 1mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 45ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 47514 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,17991 € | 251,33 € |
| Unit Price without VAT: | 0,17991 € |
|---|---|
| Unit Price with VAT: | 0,21409 € |

