
DM74LS258BM | |
|---|---|
DigiKey Part Number | 2156-DM74LS258BM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM74LS258BM |
Description | IC DATA SELECT/MUX 4X2:1 16-SOIC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,73864 € | 258,25 € |
| Unit Price without VAT: | 11,73864 € |
|---|---|
| Unit Price with VAT: | 13,96898 € |

