
DM74LS221SJ | |
|---|---|
DigiKey Part Number | 2156-DM74LS221SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74LS221SJ |
Description | IC MMV 2-CIR 80-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 16-PDIP |
Datasheet | Datasheet |
Category | Propagation Delay 80 ns |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 8mA, 400µA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input Yes |
| Bulk: | 13361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38551 € | 259,45 € |
| Unit Price without VAT: | 0,38551 € |
|---|---|
| Unit Price with VAT: | 0,45876 € |

