
DM74LS191MX | |
|---|---|
DigiKey Part Number | 2156-DM74LS191MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74LS191MX |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 20 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 6428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

