
DM74LS166WMX | |
|---|---|
DigiKey Part Number | 2156-DM74LS166WMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74LS166WMX |
Description | IC SHIFT REGISTER 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Logic Type Shift Register | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

