Decoder/Demultiplexer 1 x 2:4 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS139SJX

DigiKey Part Number
2156-DM74LS139SJX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74LS139SJX
Description
IC DECODER/DEMUX 1 X 2:4 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.275
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6275
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3970,18072 €252,47 €
Unit Price without VAT:0,18072 €
Unit Price with VAT:0,21506 €