
DM74LS05SJ | |
|---|---|
DigiKey Part Number | 2156-DM74LS05SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74LS05SJ |
Description | IC INVERTER 6CH 1-INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 6.6 mA |
Mfr | Current - Output High, Low 100µA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 45ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOP |
Features Open Collector | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 2893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50545 € | 255,25 € |
| Unit Price without VAT: | 0,50545 € |
|---|---|
| Unit Price with VAT: | 0,60149 € |

