
DM74AS804BN | |
|---|---|
DigiKey Part Number | 2156-DM74AS804BN-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74AS804BN |
Description | IC GATE NAND 6CH 2-INP 20DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 48mA, 48mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 20-PDIP |
Number of Inputs 2 | Package / Case 20-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 3334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

