Parity Generator 9-Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS280MX

DigiKey Part Number
2156-DM74AS280MX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74AS280MX
Description
IC PARITY GEN/CHK 9-BIT 14-SOIC
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2mA, 20mA
Manufacturer
Fairchild Semiconductor
Voltage - Supply
4.5 V ~ 5.5 V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Parity Generator/Checker
Supplier Device Package
14-SOIC
Number of Circuits
9-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:125000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4330,58642 €253,92 €
Unit Price without VAT:0,58642 €
Unit Price with VAT:0,69784 €