
DM74AS27N | |
|---|---|
DigiKey Part Number | 2156-DM74AS27N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74AS27N |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-DIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 6500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36838 € | 257,50 € |
| Unit Price without VAT: | 0,36838 € |
|---|---|
| Unit Price with VAT: | 0,43837 € |

