
DM74AS163M | |
|---|---|
DigiKey Part Number | 2156-DM74AS163M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74AS163M |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Fairchild Semiconductor | Count Rate 75 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Tube: | 3837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,35527 € |

