
DM74AS158M | |
|---|---|
DigiKey Part Number | 2156-DM74AS158M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74AS158M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 20mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Tube: | 7776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90810 € | 257,90 € |
| Unit Price without VAT: | 0,90810 € |
|---|---|
| Unit Price with VAT: | 1,08064 € |

