Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS1034AN

DigiKey Part Number
2156-DM74AS1034AN-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74AS1034AN
Description
IC BUFFER NON-INVERT 5.5V 14-DIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Logic
Current - Output High, Low
48mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.325
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:8325
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2930,87782 €257,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87782 €
Unit Price with VAT:1,04461 €