
DM74ALS874BWM | |
|---|---|
DigiKey Part Number | 2156-DM74ALS874BWM-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74ALS874BWM |
Description | IC FF D-TYPE DOUBLE 4BIT 24-SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 4 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 21 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SOP |
Number of Elements 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 30 MHz |
| Tube: | 1244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65109 € | 257,18 € |
| Unit Price without VAT: | 0,65109 € |
|---|---|
| Unit Price with VAT: | 0,77480 € |

