
DM74ALS86MX | |
|---|---|
DigiKey Part Number | 2156-DM74ALS86MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74ALS86MX |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39408 € | 255,76 € |
| Unit Price without VAT: | 0,39408 € |
|---|---|
| Unit Price with VAT: | 0,46896 € |

