
DM74ALS574AWMX | |
|---|---|
DigiKey Part Number | 2156-DM74ALS574AWMX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74ALS574AWMX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 18 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Bulk: | 637 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71963 € | 256,19 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

