Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS534WM

DigiKey Part Number
2156-DM74ALS534WM-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74ALS534WM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
16ns @ 5V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
19 mA
Function
Standard
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Inverted
Supplier Device Package
20-SOIC
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Clock Frequency
35 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.383
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:3383
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4660,54393 €253,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54393 €
Unit Price with VAT:0,64728 €