
DM74ALS521N | |
|---|---|
DigiKey Part Number | 2156-DM74ALS521N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74ALS521N |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 2.6mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Type Identity Comparator | Supplier Device Package 20-PDIP |
Number of Bits 8 | Mounting Type Through Hole |
Output Active Low | Base Product Number |
Output Function A=B |
| Tube: | 11391 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,82243 € | 257,42 € |
| Unit Price without VAT: | 0,82243 € |
|---|---|
| Unit Price with VAT: | 0,97869 € |

