
DM74ALS258MX | |
|---|---|
DigiKey Part Number | 2156-DM74ALS258MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74ALS258MX |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26347 € | 251,88 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

