
DM74ALS251N | |
|---|---|
DigiKey Part Number | 2156-DM74ALS251N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74ALS251N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Tube: | 325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 0,78191 € | 254,12 € |
| Unit Price without VAT: | 0,78191 € |
|---|---|
| Unit Price with VAT: | 0,93047 € |

