Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS109AM

DigiKey Part Number
2156-DM74ALS109AM-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DM74ALS109AM
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
34 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.096
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:7096
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.1370,22274 €253,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,22274 €
Unit Price with VAT:0,26506 €