
DM7474M | |
|---|---|
DigiKey Part Number | 2156-DM7474M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM7474M |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 400µA, 16mA |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Function Set(Preset) and Reset | Current - Quiescent (Iq) 30 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 15 MHz | Base Product Number |
| Bulk: | 1705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,87382 € | 256,03 € |
| Unit Price without VAT: | 0,87382 € |
|---|---|
| Unit Price with VAT: | 1,03985 € |

