
DM7442N | |
|---|---|
DigiKey Part Number | 2156-DM7442N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM7442N |
Description | IC DECODER 1 X 4:10 16-PDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | 0,58520 € | 258,66 € |
| Unit Price without VAT: | 0,58520 € |
|---|---|
| Unit Price with VAT: | 0,69639 € |

