
DM7426N | |
|---|---|
DigiKey Part Number | 2156-DM7426N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM7426N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 22 mA | |
Current - Output High, Low | 1mA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 2332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

