
DM74175N | |
|---|---|
DigiKey Part Number | 2156-DM74175N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM74175N |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 800µA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 45 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 0,67127 € | 259,11 € |
| Unit Price without VAT: | 0,67127 € |
|---|---|
| Unit Price with VAT: | 0,79881 € |

