Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74173N

DigiKey Part Number
2156-DM74173N-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DM74173N
Description
IC FF D-TYPE SINGLE 4BIT 16PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
25 MHz
Max Propagation Delay @ V, Max CL
28ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 16mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
72 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:730
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3290,78316 €257,66 €
Unit Price without VAT:0,78316 €
Unit Price with VAT:0,93196 €